NXP SemiconductorsMC68HC16Z1VEH16Microcontrollers - MCUs
MCU 16-bit CPU16 CISC 5V 132-Pin PQFP Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.20 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| HC16 | |
| CISC | |
| CPU16 | |
| 16 | |
| 16 | |
| 16 | |
| 1KB | |
| No | |
| SPI | |
| 16 | |
| 1 | |
| 8 | |
| 10 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 2.7 | |
| 5 | |
| 5.5 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 3.68(Max) mm |
| Package Width | 27.94 mm |
| Package Length | 27.94 mm |
| PCB changed | 132 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 132 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

