NXP SemiconductorsMC68EN360ZQ33LMicroprocessors - MPUs
MPU ColdFire M683xx Processor RISC 32bit 33MHz 357-Pin BGA Tray
| Not Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| ColdFire M683xx Processor | |
| RISC | |
| CPU32 | |
| ColdFire | |
| 1 | |
| 32 | |
| 2.5KB/RAM | |
| 33 | |
| SPI/UART | |
| 1 | |
| 0 | |
| 0 | |
| No | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 10Mbps | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.82(Max) |
| Package Width | 25 |
| Package Length | 25 |
| PCB changed | 357 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 357 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

