NXP SemiconductorsMC68376BACAB25Microcontrollers - MCUs
32-Bit 8KB ROM Microcontroller Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| RISC | |
| CPU32 | |
| 25 | |
| 25 | |
| 32 | |
| ROM | |
| CAN/SPI | |
| 18 | |
| 16 | |
| 1 | |
| 16 | |
| 10 | |
| 5.25 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 3.5(Max) mm |
| Package Width | 28 mm |
| Package Length | 28 mm |
| PCB changed | 160 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 160 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

