NXP SemiconductorsMC68332GCAG16Microcontrollers - MCUs
MCU 32-bit ColdFire RISC 5V 144-Pin LQFP Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| M68300 | |
| RISC | |
| ColdFire | |
| ColdFire | |
| 16 | |
| 16 | |
| 32 | |
| 2KB | |
| 1MB | |
| No | |
| SCI/SPI | |
| 15 | |
| 1 | |
| 16 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| Yes | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 766 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 20 mm |
| Package Length | 20 mm |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 144 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

