NXP SemiconductorsMC68020FE16EMicroprocessors - MPUs
MPU M68000 RISC 32bit 16.67MHz 132-Pin CQFP Tray
| Compliant with Exemption | |
| 3A991 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| M68000 | |
| RISC | |
| 68020 | |
| 1 | |
| 32 | |
| 16.67 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 900 | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 3.43(Max) |
| Package Width | 22.86(Max) |
| Package Length | 22.86(Max) |
| PCB changed | 132 |
| Standard Package Name | QFP |
| Supplier Package | CQFP |
| 132 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
