Reduced Price
AmphenolMC65F232AThermistors
Thermistor NTC 2.252K Ohm 2-Pin Wire Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 8 | |
| 5 to 15 | |
| -40 | |
| 105 | |
| 2252 | |
| 1500 to 6000 | |
| 25m | |
| Temperature Control|Temperature Compensation|Temperature Sensing | |
| 1.65(Max) | |
| 1.65(Max) | |
| Wire | |
| Through Hole |
Other Related Documents:-NTC Sensor Linearization
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

