Micro Commercial ComponentsMC6225-3.3-TPLinear Regulators
LDO Regulator Pos 3.3V 0.5A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2(Typ) | |
| Fixed | |
| 3.3 | |
| 0.5(Min) | |
| 1.8 | |
| 6 | |
| 0.2%/V | |
| 1mV(Typ) | |
| 380 | |
| 258°C/W | |
| 82°C/W | |
| Current Limit|Short Circuit Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3.02(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

