NXP SemiconductorsMC56F83783MLHMicrocontrollers - MCUs
MCU 32-bit 56800 EX 256KB Flash 3.3V 64-Pin LQFP Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.15 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 56800 EX | |
| 100 | |
| 100 | |
| 32 | |
| Flash | |
| 256KB | |
| 64KB | |
| CAN/I2C/SPI/UART | |
| 54 | |
| 6 | |
| 1 | |
| 20 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 0 | |
| 3 | |
| 0 | |
| 1 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

