NXP SemiconductorsMC56F8345MFGEMicrocontrollers - MCUs
MCU 16-bit 56800E CISC 128KB Flash 3.3V Automotive AEC-Q100 128-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| MC56F83xx | |
| CISC | |
| 56800E | |
| 60 | |
| 60 | |
| 16 | |
| Flash | |
| 128KB | |
| 12KB | |
| Yes | |
| CAN/SCI/SPI | |
| 49 | |
| 4 | |
| 1 | |
| 4 | |
| 4/4/4/4 | |
| 12/12/12/12 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 20 |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 128 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

