NXP SemiconductorsMC56F82733VFMMicrocontrollers - MCUs
MCU 32-bit 56800 EX RISC 48KB Flash 3.3V Automotive AEC-Q100 32-Pin QFN EP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| MPC56xx | |
| RISC | |
| 56800 EX | |
| 56800 EX | |
| 100 | |
| 100 | |
| 32 | |
| Flash | |
| 48KB | |
| 8KB | |
| Yes | |
| I2C/SCI/SPI | |
| 26 | |
| 2 | |
| 16 | |
| 4 | |
| 1 | |
| 2 | |
| 3/3 | |
| 12/12 | |
| 1 | |
| 2 | |
| 12 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4 | |
| No | |
| No | |
| CAN Controller | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

