MEMSICMC3635Accelerometers
Accelerometer Triple ±2g/±4g/±8g/±12g/±16g 1.8V 10-Pin LGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Triple | |
| IC | |
| ±2/±4/±8/±12/±16 | |
| Digital | |
| 1.7 | |
| 1.8 | |
| 3.6 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.94 |
| Package Width | 1.6 |
| Package Length | 1.6 |
| PCB changed | 10 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 10 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

