NXP SemiconductorsMC34VR500V1ESR2Special Purpose Voltage Regulators
Multi-output DC/DC Regulator for QorIQ LS1 Family of Communications Processor -0.3V to 4.8V 56-Pin QFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Multi-output DC/DC Regulator for QorIQ LS1 Family of Communications Processor | |
| 9 | |
| 2.8 to 4.5 | |
| -0.3 | |
| 4.8 | |
| 4000(Typ) | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 56 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

