NXP SemiconductorsMC34PF8100CHEPPMIC Solutions
Power Management IC 2.7V to 5.5V 56-Pin HVQFN EP Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power Management IC | |
| 2500(Typ) | |
| 2.7 to 5.5 | |
| 2.7 | |
| 5.5 | |
| -40 | |
| 105 | |
| Industrial | |
| Tray | |
| 150 | |
| -40 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 56 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

