NXP SemiconductorsMC34PF4210A1ESR2PMIC Solutions
Integrated Power Management 2.8V to 4.5V 56-Pin HVQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Integrated Power Management | |
| 4000(Typ) | |
| 2.8 to 4.5 | |
| 2.8 | |
| 4.5 | |
| -40 | |
| 105 | |
| Industrial | |
| Tape and Reel | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 56 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

