NXP SemiconductorsMC34PF3000A2EPPMIC Solutions
Application Processors 2.8V/3.7V to 4.5V/5.5V Medical 48-Pin HVQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Application Processors | |
| 2.8 to 4.5|3.7 to 5.5 | |
| 2.8|3.7 | |
| 4.5|5.5 | |
| 1.2(Typ) | |
| -40 | |
| 105 | |
| Industrial | |
| Tray | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 48 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

