NXP SemiconductorsMC34PF1550A0EPPMIC Solutions
Application Processors 2.5V to 4.5V 40-Pin HVQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Application Processors | |
| 2.5 to 4.5 | |
| 2.5 | |
| 4.5 | |
| -40 | |
| 105 | |
| Industrial | |
| Tray | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 40 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

