NXP SemiconductorsMC34PF1510A1EPPMIC Solutions
Application Processors 2.5V to 4.5V 40-Pin HVQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Application Processors | |
| 2.5 to 4.5 | |
| 2.5 | |
| 4.5 | |
| -40 | |
| 105 | |
| Industrial | |
| Tray | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 40 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

