NXP SemiconductorsMC34GD3000EPMotor Controller and Driver ICs
Triple Half Bridge Motor Pre-Driver 6V 56-Pin QFN EP Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Motor Pre-Driver | |
| Brushless DC Motor | |
| PWM | |
| Triple Half Bridge | |
| 4.5 to 5.5 | |
| 6 | |
| 6 | |
| 6 | |
| 60 | |
| 1(Typ) | |
| -20 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 56 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

