NXP SemiconductorsMC34708VMR2PMIC Solutions
PMIC Solution 3V to 4.5V 206-Pin MAP-BGA T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Application Processors | |
| 4000(Typ) | |
| 3 to 4.5 | |
| 3 | |
| 4.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 1.27(Max) |
| Package Width | 13 |
| Package Length | 13 |
| PCB changed | 206 |
| Standard Package Name | BGA |
| Supplier Package | MAP-BGA |
| 206 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

