onsemiMC34164SN-5T1GSupervisory Circuits
Processor Supervisor 4.33V 1 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 4.15 | |
| 4.33 | |
| 4.45 | |
| 5 | |
| 1 | |
| 10 | |
| 700 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
The supply voltage supervisory MC34164SN-5T1G voltage monitor IC from ON Semiconductor makes it easy to protect components in your circuit from any unwanted voltage spikes. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 1 V and a maximum of 10 V. This voltage supervisor IC has an operating temperature range of 0 °C to 70 °C. It has a typical reset threshold voltage of 4.33 V, with a minimum of 4.15 V and a maximum of 4.45 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

