onsemiMC34164P-5GSupervisory Circuits

Processor Supervisor 4.33V 1 3-Pin TO-92 Bag

Worried about sensitive components in your circuit? The supply voltage supervisory MC34164P-5G voltage monitor IC from ON Semiconductor can add an extra layer of protection from voltage spikes. This device has a maximum power dissipation of 700 mW. Its maximum power dissipation is 700 mW. It has a typical reset threshold voltage of 4.33 V, with a minimum of 4.15 V and a maximum of 4.45 V. This voltage supervisor IC has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 10 V.

2,000 parts: Ships in 2 days

    Total$620.00Price for 2000

    • (2000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2520+
      Manufacturer Lead Time:
      14 weeks
      • In Stock: 2,000 parts
      • Price: $0.31

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.