NXP SemiconductorsMC34119PAudio Amplifiers
Audio Amp Speaker 1-CH Mono 0.4W Class-AB 8-Pin PDIP Rail
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 1.5 | |
| 0.6%@32Ohm@200mW|0.5%@8Ohm@20mW | |
| Differential | |
| 1-Channel Mono | |
| 250 | |
| 2 | |
| 3|5|9|12|15 | |
| 16 | |
| 0.2@6V | |
| 5@16V | |
| Single | |
| 0.4(Min)x1@100Ohm | |
| -20 | |
| 70 | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 3.44(Max) mm |
| Package Width | 6.6(Max) mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
