Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
Resonant Controller
Control Method
Resonant Controllers
Number of PWM Outputs
2
Maximum Switching Frequency (kHz)
2200
Rise Time (ns)
20
Output Current (mA)
300(Max)
Fall Time (ns)
15
Output Voltage (V)
10.3
Operating Supply Voltage Range (V)
20(Max)
Maximum Operating Supply Voltage (V)
20
Maximum Supply Current (mA)
27(Typ)
Maximum Power Dissipation (mW)
1250
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
No
UVLO Turn-On Threshold (V)
16
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
4.95(Max)
Package Width
7.11(Max)
Package Length
19.69(Max)
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
16
Lead Shape
Through Hole

