Reduced Price
onsemiMC34067DWGPWM and Resonant Controllers
Resonant Controller 10.3V 300mA 2200kHz 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Resonant Controller | |
| Resonant Controllers | |
| 2 | |
| 2200 | |
| 20 | |
| 300(Max) | |
| 15 | |
| 10.3 | |
| 20(Max) | |
| 20 | |
| 27(Typ) | |
| 862 | |
| No | |
| No | |
| No | |
| 16 | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.45(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
Improve any circuit or setup power using this MC34067DWG power monitoring system from ON Semiconductor to regulate and observe power consumption. You can operate this at a switching frequency of 2050(Typ) kHz. This product comes in rail packaging to keep individual parts separated and protected. This part has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

