onsemiMC34064P-5RAGSupervisory Circuits
Processor Supervisor 4.61V 1 Active Low/Open Collector 3-Pin TO-92 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active Low/Open Collector | |
| 4.5 | |
| 4.61 | |
| 4.7 | |
| -1 | |
| 10 | |
| 625 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Through Hole |
| Package Height | 7.62 |
| Package Width | 3.69 |
| Package Length | 4.83 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
This voltage detector MC34064P-5RAG voltage monitor IC from ON Semiconductor makes protecting your circuit from unwanted voltage spikes easy. This device has a maximum power dissipation of 625 mW. Its maximum power dissipation is 625 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a typical reset threshold voltage of 4.61 V, with a minimum of 4.5 V and a maximum of 4.7 V. This voltage supervisor IC has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 6.5 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

