onsemiMC34064P-5GSupervisory Circuits
Processor Supervisor 4.61V 1 Active Low/Open Collector 3-Pin TO-92 Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active Low/Open Collector | |
| 4.5 | |
| 4.61 | |
| 4.7 | |
| -1 | |
| 10 | |
| 625 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Bag | |
| Voltage Supervisory | |
| Mounting | Through Hole |
| Package Height | 7.87(Max) mm |
| Package Width | 4.19(Max) mm |
| Package Length | 5.21(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
This voltage detector MC34064P-5G voltage monitor IC from ON Semiconductor makes protecting your circuit from unwanted voltage spikes easy. This device has a maximum power dissipation of 625 mW. Its maximum power dissipation is 625 mW. This device has a minimum operating supply voltage of 1 V and a maximum of 6.5 V. It has a typical reset threshold voltage of 4.61 V, with a minimum of 4.5 V and a maximum of 4.7 V. This voltage supervisor IC has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

