onsemiMC34064D-5GSupervisory Circuits
Processor Supervisor 4.61V 1 Active Low/Open Collector 8-Pin SOIC N Rail
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active Low/Open Collector | |
| 4.5 | |
| 4.61 | |
| 4.7 | |
| -1 | |
| 10 | |
| 625 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Rail | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
When your circuit needs protection from any voltage spikes be sure to use this voltage detector MC34064D-5G voltage monitor IC from ON Semiconductor. This device has a maximum power dissipation of 625 mW. Its maximum power dissipation is 625 mW. This product comes in rail packaging to keep individual parts separated and protected. This device has a minimum operating supply voltage of 1 V and a maximum of 6.5 V. It has a typical reset threshold voltage of 4.61 V, with a minimum of 4.5 V and a maximum of 4.7 V. This voltage supervisor IC has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

