NXP SemiconductorsMC33PT2001HAEGate and Power Drivers
Driver 12-OUT High Side/Low Side 64-Pin HLQFP EP Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| High Side|Low Side | |
| 12 | |
| Dependent | |
| MOSFET | |
| 12 | |
| 100 | |
| 5 | |
| 72 | |
| -40 | |
| 125 | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | HLQFP EP |
| 64 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

