NXP SemiconductorsMC33HB2001EKMotor Controller and Driver ICs
H-Bridge Motor Driver 32-Pin SOIC W EP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Motor Driver | |
| Brushed DC Motor | |
| PWM|SPI | |
| H-Bridge | |
| -0.3 to 42 | |
| 3 | |
| 10(Min) | |
| 5 | |
| 5 to 28 | |
| 28 | |
| 20 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 11.1(Max) mm |
| PCB changed | 32 |
| Standard Package Name | SO |
| Supplier Package | SOIC W EP |
| 32 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

