NXP SemiconductorsMC33HB2000FKMotor Controller and Driver ICs
10 A H-Bridge, SPI programmable brushed DC motor driver Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Motor Driver | |
| Brushed DC Motor | |
| 3 | |
| 5 | |
| 5 to 28 | |
| 28 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

