NXP SemiconductorsMC33HB2000AESMotor Controller and Driver ICs
H-Bridge Motor Driver 28-Pin HVQFN EP Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| MC33HB2000AES | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Motor Driver | |
| Brushed DC Motor | |
| SPI | |
| H-Bridge | |
| -0.3 to 42 | |
| 3 | |
| 10(Min) | |
| 5 | |
| 5 to 28 | |
| 28 | |
| 20 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 28 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

