NXP SemiconductorsMC33GD3100A3EKGate and Power Drivers
Driver 15A 1-OUT High Side/Low Side Half Brdg 32-Pin SSOP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| High Side|Low Side | |
| Half Bridge | |
| 1 | |
| Dependent | |
| MOSFET | |
| 1 | |
| 40 | |
| 5 | |
| 40 | |
| 15 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| Yes | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.36(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 11.1(Max) mm |
| PCB changed | 32 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 32 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

