NXP SemiconductorsMC33FS8425G0ESR2PMIC Solutions
Power Management IC 2.7V to 60V 56-Pin HVQFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power Management IC | |
| 455(Typ)|2220(Typ) | |
| 2.7 to 60 | |
| 2.7 | |
| 60 | |
| 25 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 56 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

