NXP SemiconductorsMC33988CHFKCurrent Limit Switches
Current Limit SW 1-IN 2-OUT 6V to 27V 10A 16-Pin Power QFN EP Tray Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| 2 | |
| 10 | |
| 6 | |
| 27 | |
| 8(Max) | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | Power QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

