NXP SemiconductorsMC33932VWMotor Controller and Driver ICs
DC Motor Driver 46-Pin(44+2Tab) HSOP Tube Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Motor Driver | |
| Servo Motor | |
| 5 | |
| 8 | |
| 28 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.22(Max) |
| Package Width | 11.1(Max) |
| Package Length | 16(Max) |
| PCB changed | 44 |
| Tab | 2Tab |
| Standard Package Name | SO |
| Supplier Package | HSOP |
| 46 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

