NXP SemiconductorsMC33882PVWCurrent Limit Switches
Current Limit SW 8-IN 8-OUT 4.5V to 8V 6A 30-Pin HSOP Tube Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| 8 | |
| 8 | |
| 6 | |
| 4.5 | |
| 8 | |
| 400 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.25(Max) |
| Package Width | 11.1(Max) |
| Package Length | 16(Max) |
| PCB changed | 30 |
| Standard Package Name | SO |
| Supplier Package | HSOP |
| 30 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

