NXP SemiconductorsMC33772CTA2AEBattery Management ICs
Battery Controller Li-Ion 48-Pin HLQFP EP Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Battery Controller | |
| Li-Ion | |
| 8(Typ) | |
| 7 | |
| 30 | |
| -40 | |
| 105 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | HLQFP EP |
| 48 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

