NXP SemiconductorsMC33771CTA1AEBattery Management ICs
Battery Controller Li-Ion Automotive AEC-Q100 64-Pin HLQFP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Battery Controller | |
| Li-Ion | |
| 8(Typ) | |
| 9.6 | |
| 61.6 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | HLQFP EP |
| 64 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

