NXP SemiconductorsMC33662BLEFR2LIN Transceivers
LIN Transceiver with Integrated Vreg 3.3V/5V 20kBd 8-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| LIN 2.0|LIN 2.1|LIN 2.2|LIN 2.2A | |
| Yes | |
| Yes | |
| 20 | |
| 3.3|5 | |
| -27 | |
| 40 | |
| 7 | |
| 13.5 | |
| 18 | |
| Single | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
