| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±1 |
| Output Type | Fixed |
| Output Voltage (V) | 3 |
| Maximum Output Current (A) | 0.3 |
| Minimum Input Voltage (V) | 2.6 |
| Maximum Input Voltage (V) | 13 |
| Maximum Dropout Voltage @ Current (V) | 0.1@10mA|0.2@100mA|0.4@250mA|0.5@300mA |
| Line Regulation | 10mV |
| Load Regulation | 25mV |
| Maximum Quiescent Current (mA) | 2 |
| Junction to Ambient | 193°C/W |
| Junction to Case | 9°C/W |
| Special Features | Current Limit|Short Circuit Protection|Thermal Shutdown Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| Pin Count | 8 |
| Lead Shape | No Lead |