onsemiMC33275DT-5.0RKGLinear Regulators

LDO Regulator Pos 5V 0.3A 3-Pin(2+Tab) DPAK T/R

Say goodbye to unstable voltages with this LDO MC33275DT-5.0RKG linear regulator from ON Semiconductor. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.025@10mA|0.115@100mA|0.22@250mA|0.26@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. This will operate at a maximum voltage of 13 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. By operating at a load regulation of 25mV and line regulation of 10mV you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 0.1@10mA|0.2@100mA|0.4@250mA|0.5@300mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

2,500 parts: Ships in 3 days

    Total$608.00Price for 2500

    • (2500)

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2502+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,500 parts
      • Price: $0.2432

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.