onsemiMC33275DT-3.3RKGLinear Regulators
LDO Regulator Pos 3.3V 0.3A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 0.3 | |
| 2.6 | |
| 13 | |
| 0.1@10mA|0.2@100mA|0.4@250mA|0.5@300mA | |
| 10mV | |
| 25mV | |
| 2 | |
| 92°C/W | |
| 6°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
This LDO MC33275DT-3.3RKG linear regulator developed by ON Semiconductor keeps the power stable! It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.025@10mA|0.115@100mA|0.22@250mA|0.26@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. Using the part will provide the power your application needs by requiring a voltage not exceeding 13 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 25mV and line regulation of 10mV your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.1@10mA|0.2@100mA|0.4@250mA|0.5@300mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

