onsemiMC33275DT-2.5GLinear Regulators

LDO Regulator Pos 2.5V 0.3A 3-Pin(2+Tab) DPAK Tube

Use the LDO MC33275DT-2.5G linear regulator from ON Semiconductor to maintain a constant output voltage. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.025@10mA|0.115@100mA|0.22@250mA|0.26@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. By working with a maximum input voltage of 13 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. A load regulation of 25mV and line regulation of 10mV is necessary for providing a constant voltage level at your output. This product comes in rail packaging to keep individual parts separated and protected. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.1@10mA|0.2@100mA|0.4@250mA|0.5@300mA V. Its polarity is positive.

10 parts: Ships tomorrow

This item has been discontinued

    Total$0.30Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1828+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Malaysia
      • In Stock: 10 parts
      • Price: $0.3046

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.