| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 5 | |
| 0.3 | |
| 2.6 | |
| 13 | |
| 0.1@10mA|0.2@100mA|0.4@250mA|0.5@300mA | |
| 10mV | |
| 25mV | |
| 2 | |
| 160°C/W | |
| 25°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Having trouble maintaining a steady voltage? This LDO MC33275D-5.0R2G linear regulator from ON Semiconductor will give you control over the voltage levels of your circuit. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.025@10mA|0.115@100mA|0.22@250mA|0.26@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. Using the part will provide the power your application needs by requiring a voltage not exceeding 13 V. With a fixed output that has a voltage of 5 V, this is power management at its best. A load regulation of 25mV and line regulation of 10mV is necessary for providing a constant voltage level at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.1@10mA|0.2@100mA|0.4@250mA|0.5@300mA V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

