| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 0.8(Min) | |
| 2.5 | |
| 20 | |
| 1.25@500mA|1.35@800mA | |
| 1.265 | |
| 0.3% | |
| 0.5% | |
| 160°C/W | |
| 25°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO MC33269DR2G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 1@500mA|1.1@800mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.8(Typ) A. This will operate at a maximum voltage of 20 V, making it easy to control the power in your circuit. With an adjustable output, this is power management at its best. Using a load regulation of 0.5% and line regulation of 0.3% is needed for a programmable DC power supply. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 1.25@500mA|1.35@800mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

