onsemiMC33269DR2-3.3GLinear Regulators
LDO Regulator Pos 3.3V 0.8A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 0.8(Min) | |
| 2.5 | |
| 20 | |
| 1.25@500mA|1.35@800mA | |
| 0.3% | |
| 0.5% | |
| 8 | |
| 160°C/W | |
| 25°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO MC33269DR2-3.3G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 1@500mA|1.1@800mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.8(Typ) A. By working with a maximum input voltage of 20 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.5% and line regulation of 0.3%. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 1.25@500mA|1.35@800mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

