| Compliant | |
| EAR99 | |
| Active | |
| MC33269D-3.3G | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 0.8(Min) | |
| 2.5 | |
| 20 | |
| 1.25@500mA|1.35@800mA | |
| 0.3% | |
| 0.5% | |
| 8 | |
| 160°C/W | |
| 25°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO MC33269D-3.3G linear regulator from ON Semiconductor to control your voltage levels! Its typical dropout voltage at current is 1@500mA|1.1@800mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.8(Typ) A. Use this part at voltages lower than 20 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.5% and line regulation of 0.3%. This product comes in rail packaging to keep individual parts separated and protected. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 1.25@500mA|1.35@800mA V. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

