STMicroelectronicsMC33172DTOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier ±22V/44V 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| 5@5V | |
| 4 | |
| 44 | |
| ±2 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±22 | |
| 0.1 | |
| 4.2 | |
| 0.02@±15V | |
| 0.02@±15V | |
| 0.1@±15V | |
| 0.25@5V | |
| Single|Dual | |
| 2@±15V | |
| 29@±15V | |
| 10(Typ) | |
| 100 | |
| 80 | |
| 80 to 85 | |
| 2.1 | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
This general purpose amplifier MC33172DT OP amp from STMicroelectronics takes a differential voltage input and outputs an amplified voltage signal. Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±2 V and maximum of ±22 V. This op amp has a temperature range of -40 °C to 105 °C. This device utilizes bipolar technology. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

