| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 0.8um to 3um | |
| 4.15 | |
| 4.33 | |
| 4.45 | |
| 5 | |
| 1 | |
| 10 | |
| 700 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Bag | |
| Voltage Supervisory | |
| Mounting | Through Hole |
| Package Height | 7.87(Max) |
| Package Width | 4.19(Max) |
| Package Length | 5.21(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
This supply voltage supervisory MC33164P-5G voltage monitor IC from ON Semiconductor makes protecting your circuit from unwanted voltage spikes easy. This device has a maximum power dissipation of 700 mW. Its maximum power dissipation is 700 mW. It has a typical reset threshold voltage of 4.33 V, with a minimum of 4.15 V and a maximum of 4.45 V. This device has a minimum operating supply voltage of 1 V and a maximum of 10 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

