onsemiMC33164D-5R2GSupervisory Circuits

Processor Supervisor 4.33V 1 8-Pin SOIC N T/R

The supply voltage supervisory MC33164D-5R2G voltage monitor IC from ON Semiconductor makes it easy to protect components in your circuit from any unwanted voltage spikes. This device has a maximum power dissipation of 700 mW. Its maximum power dissipation is 700 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of 4.33 V, with a minimum of 4.15 V and a maximum of 4.45 V. This device has a minimum operating supply voltage of 1 V and a maximum of 10 V.

7,500 parts: Ships in 3 days

    Total$897.00Price for 2500

    • (2500)

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2527+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 7,500 parts
      • Price: $0.3588

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.